2-position, straight, screw terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.2mm terminal width and accommodates wire gauges from 12AWG to 28AWG. Constructed with a green nylon housing, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 0441083 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Weight | 0.630346oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.