
Phoenix Contact 0441711 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Height | 43mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRABTECH CT |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 6.539793oz |
| Width | 118mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.