Ground modular terminal block, 2-position, screw termination, straight orientation, designed for DIN rail mounting. Features a 57A current rating and 8kV voltage rating, with a 2-pole configuration. Constructed with copper contacts and nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 8AWG to 26AWG.
Phoenix Contact 0442079 technical specifications.
| Approvals | cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow |
| Contact Material | Copper |
| Current Rating | 57A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 45.8mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 1oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0442079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.