Ground modular terminal block featuring 2 positions and screw termination for DIN rail mounting. Rated for 150A, this straight-orientation block utilizes a Nylon insulation material and has a flammability rating of UL94 V-0. Accommodates wire gauges from 0AWG to 6AWG, with a terminal width of 20mm. Approvals include cULus, UL, CSA, and EAC, with a lead-free and RoHS compliant design.
Phoenix Contact 0443049 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 83.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 70.5mm |
| Max Current Rating | 150A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USLKG |
| Terminal Width | 20mm |
| Termination | Screw |
| Weight | 6.583885oz |
| Width | 20mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0443049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.