
General purpose terminal block for DIN rail mounting. Features 2 positions and 2 circuits with screw termination. Rated for 76A current and 101A inrush, with a 12mm terminal width. Constructed with green/yellow insulation material and a nylon housing, it meets UL94 V-2 flammability rating and is RoHS compliant. Designed for wire gauges from 4AWG to 22AWG.
Phoenix Contact 0443052 technical specifications.
| Color | Green, Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UISLKG |
| Terminal Width | 12mm |
| Termination | Screw |
| Weight | 1.301962oz |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0443052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.