
This terminal block offers a straight, 2-position, 1-circuit configuration with screw termination. Featuring a 125A current rating and 8kV voltage rating, it is constructed with a green nylon insulation material and a housing color of green. The terminal block is UL94 V-2 flammability rated, lead-free, and RoHS compliant, accommodating wire gauges from 2AWG to 18AWG.
Phoenix Contact 0443065 technical specifications.
| Color | Green, Yellow |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 58.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 125A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UISLKG |
| Terminal Width | 15mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 2.505862oz |
| Width | 15mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0443065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.