Phoenix Contact 0443081 technical specifications.
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 42mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0443081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.