
Modular terminal block, 150A, 50mm² wire capacity, featuring a right-angle orientation and screw termination. This component offers 2 poles, 2 positions, and 2 rows across a single level, with a robust insulation material and a UL94 V-0 flammability rating. It supports a voltage rating of 8kV and is compliant with RoHS and lead-free standards, with approvals including CSA, cULus, UL, and EAC.
Phoenix Contact 0444019 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Green, Yellow |
| Current Rating | 150A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 150A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 15.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 3.155256oz |
| Width | 15.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0444019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
