Phoenix Contact 0444035 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0444035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.