
Phoenix Contact 0448015 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Current Rating | 82A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 61.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0448015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.