Phoenix Contact 0452014 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 32mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 38mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MSLKG |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.438984oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0452014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.