Right-angle, 2-position, 2-contact ZIF/LIF flexible flat cable connector with screw termination. Features a 1-level, 1-row design, suitable for 12-24 AWG wire gauges. Constructed with Nylon insulation, it boasts a 6kV voltage rating and UL94 V-2 flammability rating. This RoHS compliant component is green/yellow in color, with a 7.5mm terminal width and 7.5mm depth.
Phoenix Contact 0452027 technical specifications.
| Color | Green, Yellow |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 26.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE MSLKG |
| Terminal Width | 7.5mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.335032oz |
| Width | 7.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0452027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.