Phoenix Contact 0452043 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.255242oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0452043 to view detailed technical specifications.
No datasheet is available for this part.