Modular terminal block featuring a 2-position, 1-row configuration with screw termination. Rated for 690V and 24A, this white terminal block utilizes ceramic insulation and a through-hole mount. It supports wire gauges from 24AWG to 12AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for general applications.
Phoenix Contact 0501059 technical specifications.
| Color | White |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CLIPLINE SSK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Weight | 0.71077oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0501059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.