
Feed-through terminal block for DIN rail mounting, featuring a 2-position, single-level design with screw termination. Rated for 800V and 41A, it accepts wire gauges from 8AWG to 20AWG. Constructed with a white ceramic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include a terminal width of 8.4mm, a length of 38mm, and a height of 51mm.
Phoenix Contact 0502058 technical specifications.
| Color | White |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 38mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE SSK |
| Terminal Width | 8.4mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 8.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0502058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.