Phoenix Contact 0505055 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Ceramic |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE SSK |
| Terminal Width | 15.3mm |
| Termination | Screw |
| Voltage | 800V |
| Width | 15.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0505055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.