
Phoenix Contact 0523998 technical specifications.
| Color | Silver |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0523998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
