Phoenix Contact 0531210 technical specifications.
| Flammability Rating | UL94 V-2 |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Weight | 0.385544oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0531210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.