Phoenix Contact 0551054 technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Ceramic |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0551054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.