Feed-through terminal block with 2 positions and 2 poles, featuring screw termination. Rated for 600V and 41A (max 57A), with a 50A current capacity. Constructed with grey Nylon insulation, it offers a terminal width of 8.2mm and mounts via through-hole. Approvals include CSA, cULus, UL, and EAC, with UL94 V-2 flammability rating.
Phoenix Contact 0552024 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 36mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 57A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.488509oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0552024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.