Phoenix Contact 0561002 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Insulation Material | Nylon |
| Length | 28mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MXK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0561002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.