Phoenix Contact 0561028 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 28mm |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0561028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.