Phoenix Contact 0611020 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 164mm |
| Mount | Panel |
| Number of Positions | 80 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Quick Connect |
| Voltage Rating | 400V |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0611020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.