Phoenix Contact 0613015 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 164mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 80 |
| Number of Levels | 1 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Quick Connect |
| Voltage Rating | 400V |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0613015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.