Phoenix Contact 0702997 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Current Rating | 125A |
| Length | 40mm |
| Max Current Rating | 125A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Terminal Width | 12mm |
| Termination | Screw |
| Width | 12mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0702997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.