Phoenix Contact 0707031 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Length | 6.1mm |
| Mount | Wall |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.