9-position shrouded header with straight, solder lug termination and a 5.08mm pitch. This board-to-board connector features a 300V voltage rating and a 12A current rating, with a maximum current of 15A. Constructed with tin-plated contacts and a green UL94 V-2 rated housing, it supports wall mounting up to 4mm panel thickness. The single-level, single-row design ensures efficient connectivity.
Phoenix Contact 0707303 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 66.04mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.334397oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0707303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.