Feed-through terminal block with 2 positions and 1 level, featuring solder lug termination for straight orientation. Rated for 300V and 17.5A maximum current, with a 400V voltage rating. Designed for wall mounting, this grey terminal block accommodates wire gauges from 12AWG to 28AWG. It boasts a UL94 V-2 flammability rating and is lead-free and RoHS compliant.
Phoenix Contact 0708014 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Height | 20.8mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Current Rating | 17.5A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.