Phoenix Contact 0708315 technical specifications.
| Color | Green, Yellow |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Length | 29mm |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 0.279758oz |
| Width | 0.244inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.