Phoenix Contact 0708344 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Length | 51mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 12.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.