Feed-through terminal block with 2 positions and screw termination. Rated for 150A and 690V, this panel-mount component features a UL94 V-0 flammability rating and accepts wire gauges from 0 AWG to 6 AWG. It offers a single level with two rows and is designed for panel mounting up to 6mm thick.
Phoenix Contact 0708522 technical specifications.
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Depth | 91.6mm |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 150A |
| Max Supply Voltage | 690V |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 4.704841oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.