Phoenix Contact 0708593 technical specifications.
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Width | 18.8mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.