Phoenix Contact 0708616 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.178134oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0708616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.