Two-position, single-level feed-through terminal block for panel mounting. Features screw termination for wire gauges 2-8 AWG, rated for 600V and a maximum current of 125A. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Designed for straight orientation and a panel thickness of 6mm.
Phoenix Contact 0709039 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 125A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | SMD/SMT |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.485051oz |
| Width | 0.594inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.