Feed-through terminal block with 2 positions and 2 contacts, designed for wall mounting. Features a 76A maximum current rating and 400V maximum supply voltage. This grey terminal block utilizes solder termination and supports wire gauges from 6AWG to 24AWG. Constructed with UL94 V-0 flammability rating, it offers a 4mm panel thickness capability and is RoHS compliant.
Phoenix Contact 0709110 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Depth | 42.8mm |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 76A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.477609oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.