Feed-through terminal block with 2 positions and 1 level, rated for 150A and 690V. Features right-angle orientation, screw termination, and wall mounting capability for up to 6mm panel thickness. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Supports wire gauges from 0AWG to 6AWG.
Phoenix Contact 0709123 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Current Rating | 150A |
| Max Supply Voltage | 690V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 3.252259oz |
| Width | 0.74inch |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.