Phoenix Contact 0709136 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Length | 68.6mm |
| Max Current Rating | 125A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.710082oz |
| Width | 0.594inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.