Phoenix Contact 0709194 technical specifications.
| Color | Green, Yellow |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Series | CLIPLINE HDFKV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.