
Feed-through terminal block with 2 positions and 10mm pitch, designed for wall mounting with a right-angle orientation. Features a 32A current rating, 500V voltage rating, and UL94 V-2 flammability. Constructed from Polyamide, this green/yellow terminal block accepts wire gauges from 10AWG to 28AWG and has a solder termination.
Phoenix Contact 0709246 technical specifications.
| Color | Green, Yellow |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 25.5mm |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE VDFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.165435oz |
| Width | 29.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.