Phoenix Contact 0709291 technical specifications.
| Color | Green, Yellow |
| Gender | Female |
| Max Current Rating | 65A |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Width | 0.398inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.