2-position feed-through terminal block with solder lug termination and straight orientation. Features a 10A current rating, 400V voltage rating, and UL94 V-2 flammability rating. Designed for wall mounting with a 12.2mm width, 51mm depth, and 51mm length. This lead-free, RoHS-compliant component supports wire gauges from 10AWG to 24AWG.
Phoenix Contact 0709301 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 10A |
| Depth | 51mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 12.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.