Feed-through terminal block with 2 positions and 2 screw terminals. Rated for 232A maximum current and 600V voltage. Features a right-angle orientation for panel mounting up to 6mm thick. Constructed with a grey, UL94 V-0 flammability rated housing. Supports wire gauges from 0 AWG to 4 AWG. RoHS compliant and lead-free.
Phoenix Contact 0709534 technical specifications.
| Color | Grey |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 232A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 8.676336oz |
| Width | 0.984inch |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.