Phoenix Contact 0709547 technical specifications.
| Color | Grey |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 232A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Weight | 9.489401oz |
| Width | 25mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.