Two-position, straight feed-through terminal block for panel mounting. Features screw termination and a 57A current rating, with a maximum current rating of 76A and a voltage rating of 400V. Designed for 4mm panel thickness, it accommodates wire gauges from 6AWG to 24AWG. This grey, UL94 V-0 flammability rated component is CSA, cULus, and EAC approved, and is RoHS compliant.
Phoenix Contact 0709550 technical specifications.
| Approvals | CSA, cULus, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 76A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.025414oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.