
Feed-through terminal block with 2 positions, designed for panel mounting at a right angle. Features a 232A maximum current rating and a 1kV maximum supply voltage. This grey, single-level terminal block utilizes screw termination for wire gauges ranging from 2AWG to 3AWG. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Phoenix Contact 0709644 technical specifications.
| Color | Grey |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 232A |
| Max Supply Voltage | 1kV |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 8.81849oz |
| Width | 0.984inch |
| Wire Gauge (Max) | 3AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.