Phoenix Contact 0709754 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 76A |
| Mount | Wall |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.398inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.