Phoenix Contact 0709783 technical specifications.
| Color | Grey |
| Current | 85A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Length | 63.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.014832oz |
| Width | 0.476inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.