Feed-through terminal block adapter for panel mounting, featuring a 2-position, 1-level design with screw termination. Rated for 600V and 63A maximum current, with a 1kV voltage rating. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Accommodates wire gauges from 6AWG to 24AWG and mounts to 4mm thick panels.
Phoenix Contact 0709864 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 63A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.855041oz |
| Width | 0.398inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.