Modular feed-through terminal block with 2 positions, featuring a right-angle, panel-mount design for through-hole termination. Rated for 600V and 76A continuous current, with a maximum current rating of 101A. Constructed from green and yellow Polyamide material, it boasts a UL94 V-0 flammability rating and supports wire gauges from 4AWG to 20AWG. This RoHS compliant component measures 63.6mm in length and 0.476 inches in width, suitable for panel thicknesses up to 6mm.
Phoenix Contact 0709903 technical specifications.
| Color | Green, Yellow |
| Current | 85A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63.6mm |
| Material | Polyamide |
| Max Current Rating | 101A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 0.476inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.