Phoenix Contact 0709932 technical specifications.
| Current | 150A |
| Current Rating | 125A |
| Max Current Rating | 150A |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0709932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.